Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies

Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are available with a nominal main output of 12V, 15V, 18V, 24V, 36V, 48V, or 56V. These medically approved devices feature a small form factor with 2" x 4" x 1.2" dimensions, various safety approvals, and RoHS compliance. The series offers 125W total power and 85W convection and is certified to 90VAC to 264VAC input. Protections include output overvoltage, short circuits, and overload. Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are ideal for medical, industrial, and 1U applications.

Features

  • Medically approved
  • Small form factor
  • Single output
  • 2 x MOPP isolation
  • Output overvoltage, short-circuit, and overload protection
  • Meets heavy industrial/4th edition EMC
  • Safety
    • UL/CSA/IEC/IEC 60601-1, 3rd edition
    • UL/CSA/IEC 62368-1
  • RoHS compliant
  • 3-year warranty

Applications

  • Medical 
  • Industrial
  • 1U
Infographic - Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies

Specifications

  • 125W total power
  • 85W convection
  • 12V, 15V, 18V, 24V, 36V, 48V, or 56V nominal main output
  • Certified to 90VAC to 264VAC input
  • 2" x 4" x 1.2" dimensions
  • -20°C to +70°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies
发布日期: 2020-11-30 | 更新日期: 2025-11-17