Advanced Energy / SL Power TF3000 3000W Industrial Power Supplies

Advanced Energy / SL Power TF3000 3000W Single-Output Industrial Power Supplies are ideal for power-hungry applications that require reliable power in a small form factor (6.7" x 2.5" x 11"). These applications include automated tests, semiconductor test/handling, and industrial imaging. The TF3000 power supplies provide system scalability, enabling more user-driven features and flexibility to program the output voltage from 0 to 105% of the nominal. Advanced Energy / SL Power TF3000 3000W Single-Output Industrial Power Supplies offer a universal input range, parallel operation with current sharing, and 5V or 9V auxiliary output with digital control/monitoring via RS232, RS485, or I2C.

Features

  • 3000W fan-cooled (load and temperature controlled)
  • 0 to 105% programmable output voltage and current
  • Forced current sharing at parallel operation
  • Constant current limit
  • Selectable +5V/0.5A or +9V/0.3A auxiliary output
  • Universal input range
  • LED status indicator
  • Power OK signal
  • Remote sensing multi-PSU via RS232, RS485, and I2C
  • Remote ON/OFF and remote sense functions
  • Overtemperature, overvoltage, overload, and fan failure protection
  • Global control via RS232
  • 3-year warranty
  • RoHS compliant

Applications

  • Automated tests (ATE)
  • Semiconductor test and handling
  • Laser cutting
  • Large-scale battery test systems
  • Oscilloscopes
  • Protocol analyzers
  • Power meters
  • Chromatography
  • Rheometers
  • Kiosks
  • Sorting machines

Specifications

  • Input
    • 100VAC to 240VAC, ±10%, 47Hz to 63Hz, 1ø 127VDC to 370VDC input voltage and frequency
    • Input current
      • 19.7A, 115VAC at 2000W output
      • 14.5A, 230VAC at 3000W output
    • 0 up to 20A current range
    • 33A/115VAC or 65A/230VAC inrush current
    • 93% efficiency
    • 0.95/230VAC and 0.98/115VAC (at full load) power factor
    • <3.5mA/240VAC leakage current
  • Temperature range
      • -25°C to +60°C operating
      • -40°C to +85°C storage
  • Output
    • 150V to 400V output voltage range
    • 3000W continuous output power
    • ±5.0% typical voltage range adjustment by a potentiometer (VR1)
    • ±2% voltage tolerance
    • 14ms/230VAC hold-up time (at full load)
    • 1100ms turn-on time
    • 300ms rise time (at full load)
    • 1500mV pk-pk to 4000mV pk-pk ripple and noise range
    • ±1% line and load regulation
  • 6.69" x 2.5" x 11.02" dimensions
  • >112,000 hours reliability per MIL-HDBK-217F

Remote On/Off

Advanced Energy / SL Power TF3000 3000W Industrial Power Supplies
发布日期: 2021-06-08 | 更新日期: 2024-06-10