Advanced Photonix APX-NG011SMD InGaAs Photodiode

Advanced Photonix APX-NG011SMD InGaAs Photodiode is a Surface Mount Device (SMD) with an 0.11mm diameter active area. The APX-NG011SMD features high sensitivity and low noise for SWIR detection and NIR range applications. The Advanced Photonix APX-NG011SMD photodetector is available in a 1206 package.

Features

  • 1206 SMD Package
  • Low dark current and capacitance
  • High sensitivity
  • Detection in SWIR

Applications

  • Industrial sensing
  • Security
  • Communication
  • Medical
Performance Graph - Advanced Photonix APX-NG011SMD InGaAs Photodiode

Package Dimensions in. (mm)

Mechanical Drawing - Advanced Photonix APX-NG011SMD InGaAs Photodiode
发布日期: 2023-05-22 | 更新日期: 2026-03-27