Advanced Photonix UV Enhanced Silicon Photodiode

Advanced Photonix UV Enhanced Silicon Photodiode offers a high-performance, cost-effective solution for any requirement. The devices feature low noise, high shunt resistance, and increased response. The SD 100-13-23-222 is a 2.54mm diameter (5mm2) active area UV enhanced silicon PIN packaged in a hermetic TO-5 metal package.

Features

  • Low noise
  • UV Enhanced
  • High shunt resistance
  • High response

Applications

  • Instrumentation
  • Industrial
  • Medical
  • Analytical equipment

Spectral Response

Chart - Advanced Photonix UV Enhanced Silicon Photodiode

Dimensions inches (mm)

Mechanical Drawing - Advanced Photonix UV Enhanced Silicon Photodiode
发布日期: 2022-05-02 | 更新日期: 2026-03-27