Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module
Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module are high-performance device-specific heat sinks optimized for natural-convection air cooling. The black anodized finish maximizes heat dissipation. These heat sinks are available with 2 4-40 taped threaded holes. The heat sinks for TI's module come in dimensions of length (A) 50mm to 78mm, width (B) 13mm to 36mm, and height (C) 2mm to 35.6mm.
Features
- Designed specifically for TI's audio evaluation modules
- Heat sinks come with 2 4-40 taped threaded holes
- Optimized for natural convection air cooling
- Black anodized for maximum heat dissipation
- Dimensions:
- Length (A) 50mm to 78mm
- Width (B) 13mm to 36mm
- Height (C) 2mm to 35.6mm
Dimensions
发布日期: 2026-04-02
| 更新日期: 2026-04-23