Advantech ADAM-65x Unmanaged Industrial Ethernet Switches
ADAM-65x Unmanaged Industrial Ethernet Switches are designed for use in demanding industrial environments, offering unmatched performance, and reliability. ADAM-65x models of unmanaged industrial Ethernet are available in standard 10/100Mbps and gigabit 10/100/1000Mbps speeds, with both copper wire and fiber-optic connections.
Features
- Supports full/half duplex flow control
- Supports MDI/MDI-X auto crossover
- Embedded with a switch controller, supports auto-negotiation
- Supports +10V to 30V DC voltage power input
- Provides surge (EFT) protection 3000V
- DC for power line (ADAM-6520L not equipped)
- Supports 4,000VDC Ethernet ESD protection (ADAM-6520L not equipped)
- Provides flexible mounting: DIN-rail, Wall, Stack
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Additional Resources
Videos
View Results ( 5 ) Page
| 物料编号 | 描述 | 数据表 |
|---|---|---|
| ADAM-6521-BE | 非托管以太网交换机 5-port Switch w/1 Multi-Mode Fiber-Optic | ![]() |
| ADAM-6541/ST-AE | 媒体转换器 Ethernet to M-Mode ST Type Fiber-optic C | ![]() |
| ADAM-6520-BE | 非托管以太网交换机 5-port 10/100 Mbps Industrial Switch | ![]() |
| ADAM-6520I-AE | 非托管以太网交换机 5-port Wide Operating Temp. Industrial S | ![]() |
| ADAM-6520L-AE | 非托管以太网交换机 5-port 10/100 Mbps Unmanaged Switch | ![]() |
发布日期: 2015-01-29
| 更新日期: 2026-09-23