Advantech AIMB-293 AI-Enabled Mini-ITX Motherboard

Advantech AIMB-293 Mini-ITX Motherboard is an artificial intelligence (AI)-enabled mini-ITX offering 45TOPS AI acceleration with a Qualcomm 12 Cores processor. This Advantech slim, low-profile motherboard features high-speed I/O, including three LAN, two 4K DP, and a rich USB configuration. The AIMB-293 offers wireless connectivity by M.2 expansion and operates over a 0°C to +60°C temperature range.

Features

  • 45TOPS AI acceleration with Qualcomm 12 Cores processor
  • Thin and low profile with essential IO connection
  • QFCS slim and quiet thermal solution release power for extreme performance

Applications

  • Industrial
  • AI

Specifications

  • Industrial Mini-ITX
  • High-speed I/O with 3x LAN, 2x 4K DP, and rich USB configuration
  • Wireless connectivity by M.2 expansion
  • 0°C to +60°C operating temperature range
发布日期: 2026-01-06 | 更新日期: 2026-09-01