Advantech ASMB-789 ATX Server Boards

Advantech ASMB-789 ATX Server Boards are powered by Intel® Core™ Ultra (Series 2) Processors and are full-featured ATX boards designed for maximum expandability. The ASMB-789 provides extensive connectivity, with seven PCIe slots (one PCIe 5.0 x 16, one PCIe 5.0 x 8, and five PCIe x 4), four SATA 3 ports, and eight USB 3.2 ports. These Advantech server boards are ideal for high-end workstations and server applications that demand multiple expansion cards and I/O options.

Features

  • LGA 1851 Intel Core Ultra 9/7/5 processors with W880 chipset
  • Up to 192GB DDR5 ECC/Non-ECC 5600/4800/4400/MT/s UDIMM
  • One PCIe x16 (Gen 5), one PCIe x8 (Gen 5), and five PCIe x4 slots
  • Triple displays - DP, VGA, and HDMI 2.0 ports
  • Four SATA 3 ports and seven USB 3.2 ports
  • One M.2 2280 (PCIe x4)
  • Rackmount optimized placement with positive air flow design
  • 0°C to +60°C ambient operating temperature range

Applications

  • High-performance computing
  • High-end workstations and server applications
  • Industrial AI and edge applications

Block Diagram

Block Diagram - Advantech ASMB-789 ATX Server Boards
发布日期: 2025-10-23 | 更新日期: 2025-10-24