Advantech DS-015 Ultra-Slim Edge AI Computing Platform

Advantech DS-015 Ultra-Slim Edge AI Computing Platform is a compact, secure computing solution designed to bring artificial intelligence (AI) capabilities to space-constrained edge environments. Based on the Nvidia 6-core and 8-core Arm® Cortex®-A78AE v8.2 64-bit processor, this platform targets intelligent self-service systems where reliable processing and physical footprint are critical, including kiosks, retail endpoints, and automated service terminals. Advantech DS-015 combines a streamlined mechanical design with AI-ready processing to support real-time data analysis at the edge. The system emphasizes secure operation and deployment flexibility, making it suitable for applications that require continuous operation in public-facing environments. The ultra-slim profile of the DS-015 computing platform enables easy integration into enclosures while maintaining the performance required for AI-driven workloads.

Features

  • Ultra-slim embedded edge AI computing platform
  • Rich I/O for seamless integration with kiosks and peripherals
  • Compact form factor for space-constrained installations
  • AI-ready architecture for real-time edge processing
  • Secure system design for public-facing deployments
  • 4K display output and GMSL camera support for vision-driven applications
  • Security features, including HW TPM and secure boot, plus support for remote management

Applications

  • Intelligent self-service kiosks
  • Retail AI edge systems
  • Lottery terminals
  • Automated service machines

Specifications

  • Powered by Nvidia 6-core Arm Cortex-A78AE v8.2 64-bit processor
  • Up to 157 TOPS AI performance (module-dependent) with NVIDIA Jetson Orin Nano / Jetson Orin NX in Super Mode
  • HDMI 4K at 60 output and GMSL camera interface support
  • 12V to 24V input voltage range
  • 180mm x 177mm x 29.9mm dimensions
  • 0°C to +40°C operating temperature range
  • Connectivity
    • 3x USB 3.2 Gen 1 ports
    • 1x USB Type-C®

Dimensions

Mechanical Drawing - Advantech DS-015 Ultra-Slim Edge AI Computing Platform
发布日期: 2026-06-09 | 更新日期: 2026-06-11