Advantech FPM-300S Industrial Monitors

Advantech FPM-300S Industrial Monitors feature an anti-UV coating, anti-glare coating, auto-dimming screen, and optical bonding. Advantech FPM-300S Industrial Monitors offer 1800-nit brightness, IP66-rated panels, C1D2 compliance, and IK08 impact resistance. The industrial monitors are designed for outdoor environments such as EV charging systems, outdoor kiosks, and transportation terminals.

Features

  • 1800-nit maximum brightness
  • Anti-glare coating
  • Auto-dimming screen
  • XGA or full HD display
  • 4:3 or 16:9 display
  • 12.1" to 21.5" screen size range
  • Optical bonding
  • Anti-UV coating

Applications

  • Outdoor use
  • Visibility under direct sunlight
  • EV charging
  • Energy storage
  • Outdoor kiosks
  • Transportation terminals
  • Smart cities

Specifications

  • C1D2-compliant design
  • IP66-rated front panel
  • P-CAP touchscreen
  • -20°C to 70°C temperature range
  • IK08 impact resistance
  • Type-C® single-cable connection
发布日期: 2026-09-18 | 更新日期: 2026-09-22