Advantech MIC-785 Modular Edge System
Advantech MIC-785 Modular Edge System features AMD Ryzen™ embedded 7000/9000 and EPYC 4005 processors. This system offers high-performance and high-frequency CPU computing and excellent graphics performance, making it ideal for machine vision and high-end machine controller applications. Specifications include a 12VDC to 36VDC input voltage range, an IP40 protection rating, 8 to 16 cores, and 2.5" HDD/SSD and NVMe M.2 memory storage options. FlexIO, iDoor, and iModule technologies are supported, making it easy to configure edge computing solutions. Advantech MIC-785 Modular Edge System supports multiple independent displays, and the fanless design ensures reliability in robust industrial environments.
Features
- Supports AMD AM5 architecture Ryzen Embedded 7000/9000 and EPYC 4005 processors
- High-performance, high-frequency CPU computing
- Excellent graphic performance
- Aligns with MIC-770/780 design, single-side IO, easy cabling
- Supports multi-independent display
- FlexIO, iDoor, and iModule technology support
- Supports Advantech SUSI API and embedded software SPIs
- Out-of-band control, supported by Advantech iBMC 1.2 technology
Applications
- Machine vision
- High-end machine controller
Specifications
- 12VDC to 36VDC input voltage range
- IP40 protection rating
- 2x 2.5" HDD/SSD and 1x NVMe M.2 storage
- 8 to 16 cores
- B650 chipset
- 96GB maximum capacity
- 92W maximum power consumption
- -20°C to +40°C temperature range
Dimensions
发布日期: 2026-11-12
| 更新日期: 2026-11-13