Advantech MIO-5271 3.5" MIO-Compact SBCs

Advantech MIO-5271 Compact 3.5" SBC series are designed with 4th Gen Intel® Core™ U-Series i5 or Celeron® processors. The MIO-5271 is an optimized thermal design with a fanless solution. With built-in iManager on-chip, it also supports boot-up in critical conditions, and an automatic system recovery device during voltage dips. It features two-gigabit ethernet ports, HD audio, 4 COM, 2 SATA, SMBus/I²C, GPIO, half-size mini PCIe, full-size Mini PCIe with mSATA, and 2 USB 3.0 ports. It supports Intel AMT9.0, iManager, SUSIAccess, and embedded software APIs.

Features

  • 4th Gen Intel® Core™ U-series (i5/Celeron®), 1x DDR3L-1600/1333 SO-DIMM support up to 8 GB
  • DirectX11.1, OpenGL4.0, OpenCL1.2, 3 independent display: VGA + LVDS + HDMI/Displayport
  • Flexible design using integrated multiple I/O: MIOe to approach vertical applications and keep domain knowhow
  • Optimized thermal design with the fanless solution
  • 2 GbE support, HD Audio, Rich I/O interface with 4 COM, 2 SATA, SMBus/I²C, GPIO, Half-size Mini PCIe, Full-size Mini PCIe w/ mSATA and 2 USB 3.0
  • Supports Intel AMT9.0, iManager, SUSIAccess, and Embedded Software APIs

Kit Contents

  • MIO-5271 SBC
  • Startup manual
  • M cable SATA 7P/SATA 7P
  • SATA power cable
  • Two COM RS-232 cables
  • Audio cable
  • Mini jumper pack
  • Heatsink (104 x 83 x 24mm) for MIO-5271
发布日期: 2014-09-08 | 更新日期: 2023-03-06