Advantech UNO-247 V2 IoT Edge Computer

Advantech UNO-247 V2 IoT Edge Computer is an Industrial Internet of Things (IIoT) gateway powered by an Intel® N97 processor. The UNO-247 V2 enables remote control, decision-making, and connectivity at the edge of industrial networks. UNO-247 V2 enhances industrial protocol integration and system reliability while optimizing bandwidth usage and enabling advanced capabilities. This Advantech edge computer features comprehensive I/O capabilities, including four Gigabit Ethernet ports, six COM ports, four USB ports, and dual display outputs via HDMI and VGA. This extensive connectivity ensures seamless integration with various industrial devices and systems, making the device ideal for complex automation environments.

Features

  • Intel N97 processor
  • Flexible iDoor expansion design with sufficient IO port
  • 4x GbE, 2x USB3.2, 2x USB2.0, 2x RS232/422/485, 4x RS485, 1x HDMI, and 1x VGA
  • Compact size with fanless design
  • Optional 4G/GPS/GPRS/Wi-Fi communication
  • Terminal block for wiring capability
  • Optimized mechanical design for easier RAM swapping
  • Support Win11 IoT and Ubuntu 22.04

Applications

  • IIoT
  • Industrial automation
  • Smart manufacturing

I/O Views

Chart - Advantech UNO-247 V2 IoT Edge Computer

Dimensions

Mechanical Drawing - Advantech UNO-247 V2 IoT Edge Computer
发布日期: 2025-02-25 | 更新日期: 2025-03-03