Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller

Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller is a three-phase, sensorless, brushless DC (BLDC) motor driver that operates from 5.5V to 50V. This controller features a field-oriented control (FOC) algorithm that is fully integrated to achieve the highest efficiency and acoustic noise performance. The A89301 optimizes the motor startup performance in a stationary condition, a windmill condition, and even in a reverse windmill condition. Motor speed is controlled through PWM, analog, or CLOCK input, while closed-loop speed control is optional, and the RPM-to-clock frequency ratio is programmable. Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller is available in a 24-contact 4mm x 4mm QFN package with an exposed thermal pad.

Features

  • Code-free sensorless field-oriented control (FOC)
  • I2C interface for speed control and status readback
  • Ultra-quiet low-speed operation
  • Proprietary non-reverse fast startup
  • Soft-On Soft-Off (SOSO) for quiet operation
  • Analog / PWM / Clock mode speed control
  • Closed-loop speed control
  • Configurable current limit
  • Windmill startup operation
  • Lock detection
  • Short-circuit protection (OCP)
  • Brake and direction inputs
  • Adjustable gate drive

Applications

  • Ceiling fans
  • Pedestal fans
  • Bathroom exhaust fans
  • Home appliance fans and pumps

Specifications

  • 50V supply voltage
  • 6V logic output
  • 24-contact QFN with exposed thermal pad
  • -40°C to +105°C temperature range

Typical Application

Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller
发布日期: 2023-05-16 | 更新日期: 2026-08-14