Allegro MicroSystems A89347 Three-Phase Sensorless BLDC Fan Driver ICs

Allegro MicroSystems A89347 Three-Phase Sensorless BLDC Fan Driver ICs are three-phase, sensorless fan driver ICs for whisper-quiet operation in automotive applications, such as seat cooling fans, heating, ventilation, and air-conditioning (HVAC) blowers, and other thermal management systems. The Allegro A89347 includes closed-loop speed control with a sinusoidal drive to minimize vibration and noise. These fan driver ICs also integrate EEPROM customization to enable optimized performance and efficiency.

Features

  • Sinusoidal modulation for reduced audible noise and low vibration
  • Sensorless (no Hall sensors required) 
  • Speed curve configuration via EEPROM
  • 20-lead TSSOP package with exposed thermal pad
  • Pulse-width modulation (PWM) or analog speed input
  • Low RDS(ON) power MOSFETs
  • AEC-Q100 qualified

Applications

  • HVAC blowers
  • Pumps
  • Cooling fans
  • Other thermal management systems
  • 12V/48V smart actuators
发布日期: 2025-04-10 | 更新日期: 2025-11-17