Allegro MicroSystems ASEK-17803 Evaluation Kits

Allegro MicroSystems ASEK-17803 Evaluation Kits provide an easy way to evaluate the A17803 integrated circuits (ICs) using a computer running Microsoft Windows. The downloadable demonstration application provides a graphical user interface (GUI) that displays the angle measured by the A17803. The boards provide configuration control using Manchester or SPI protocols.

Features

  • Provides easy evaluation of the A17803 integrated circuit (IC)
  • Graphical user interface (GUI) displays the measured angle
  • Provides configuration control using Manchester or SPI protocols
  • 4-cycle coil design

Applications

  • Transmission actuators
  • Traction motors
  • EPS electrical motors
  • Other high-speed applications

Kit Contents

  • STM Nucleo-L432KC microcontroller board
  • A17803 programming board (plugs into the microcontroller board)
  • A17803 sensor board
  • 4-cycle inductive target (mounted to the sensor board)
  • 10-pin ribbon cable
  • Micro-USB cable (connects the microcontroller board to a computer)
发布日期: 2026-09-01 | 更新日期: 2026-09-08