Allegro MicroSystems A4931 Evaluation Kit

Allegro MicroSystems A4931 Evaluation Kit is intended to demonstrate the A4931 3-Phase DC Motor Predriver. The Allegro MicroSystems A4931 supplies up to 38V output for direct, high-current gate drive of an all N-channel power MOSFET 3-phase bridge. The device has three hall-element inputs, a sequencer for commutation control, fixed off-time pulse width modulation (PWM) current control, and locked-rotor protection.

Applications

  • 3-phase brushless DC motor drivers
  • Motor control systems
  • Robotics
  • Industrial automation
  • Electric vehicles
  • Renewable energy systems
  • HVAC systems
  • Agricultural machinery
  • Water pumps and fans
  • Power tools
发布日期: 2023-02-23 | 更新日期: 2023-05-22