Allegro MicroSystems A4988 Evaluation Kit

Allegro MicroSystems A4988 Evaluation Kit is used to evaluate the A4988 DMOS Microstepping Driver. The Allegro MicroSystems A4988 is a complete micro-stepping motor driver with a built-in translator for easy operation. The kit is designed to operate bipolar stepper motors in full-, half-, quarter-, eighth-, and sixteenth-step modes, with an output drive capacity of up to 35V and ±2A.

Applications

  • Microstepping driver for use in various robotic applications
  • CNC machines
  • Industrial automation
  • Consumer electronics
发布日期: 2023-02-23 | 更新日期: 2023-05-22