Altech 200A & 400A UL 98 Disconnect Switches

Altech 200A and 400A UL 98 Disconnect Switches are 600VAC, 300hp maximum horsepower switches that are reliable for demanding industrial applications. Altech 200A and 400A UL 98 Disconnect Switches include plastic materials that can be 100% recycled. Switch make/break operation remains independent from the operator's actuation speed. The switches also offer a contact position check/contact condition inspection window for every pole.

Features

  • Plastic materials can be 100% recycled
  • Switch make/break operation is independent from operator’s actuation speed
  • Reliable switch for demanding industrial applications
  • Contact position check/contact condition inspection window for every pole
  • 300hp maximum horsepower rating at 600VAC

Applications

  • Industrial automation and manufacturing
  • Heating, ventilation, and air-conditioning (HVAC) systems
  • Food and beverage processing
  • Heavy industry

Specifications

  • Three- or four-pole versions
  • 200A or 400A general-purpose current
  • Three-phase horsepower rating
  • 120VAC to 600VAC voltage rating range
  • 100kA short-circuit withstand
  • M8 or M12 screw head type
发布日期: 2025-10-29 | 更新日期: 2025-11-05