Altech Monitors & Monitoring Relays

Altech Monitors and Monitoring Relays are available in various configurations, including energy monitors, current monitor relays, and voltage monitoring relays. The energy monitors offer a range of functions, including line-to-neutral voltage measurement, current measurement, reactive energy measurement, active energy measurement, and power factor measurement. These energy monitors feature a one- and three-phase universal energy meter, a voltage rating of up to 277VAC, one digital input, and two digital outputs. Current monitor relays detect current anomalies on the line side, and the overcurrent relay trips when a current rise is detected above a particular set point. The voltage monitoring relays are connected to the line side of equipment and are sensitive to abnormal conditions that may occur in various ways. These voltage relays from Altech trip when sensing both undervoltage and overvoltage conditions, helping prevent equipment failure. 

Features

  • Energy monitors
    • 1- and 3-phase universal energy meter
    • 1x digital input
    • 2x digital outputs
    • Line-to-neutral voltage measurement
    • Current measurement
    • Reactive power measurement
    • Active power measurement
    • Reactive energy
    • Active energy
    • Power factor measurement
    • Line-to-line voltage measurement
  • Voltage monitoring relays
    • Identify overvoltages and undervoltages
    • Connected to line side of equipment
    • Sensitive to abnormal conditions
    • Can be applied independently of system load
    • Trips instantly when undervoltage or overvoltage is detected
    • Protects motors from damage and equipment failure
  • Current monitoring relays
    • Detects current anomalies on line side
    • Trips instantly when undercurrent or overcurrent is detected

Applications

  • Industrial control cabinets
  • General machine control
  • Warehouses
  • Data centers and server rooms
  • Process and manufacturing equipment

Application Examples

Infographic - Altech Monitors & Monitoring Relays

Videos

发布日期: 2025-07-17 | 更新日期: 2025-10-16