Altech UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.

Features

  • UL 508-listed manual motor controllers
  • Suitable as motor disconnects
  • 17.5mm width per pole
  • DIN-rail mounted
  • Thermal magnetic
  • 0.3A to 60A current rating
  • 277VAC voltage rating
  • 10kA short-circuit withstand capacity

Applications

  • AC motor starting, across the line
  • AC general use
  • AC resistance
  • AC discharge lamps (ballast)
  • AC incandescent lamps (tungsten)

Marking Details

Altech UM (V-EA) Circuit Breakers
发布日期: 2019-09-04 | 更新日期: 2023-05-31