Altran Magnetics ASEV50 High-Voltage DC Contactors

Altran Magnetics ASEV50 High-Voltage DC Contactors are 50A+ and 900VDC DC contactors with an inert gas-filled arc chamber for high-voltage switching. The Altran Magnetics ASEV50 features a small, low-profile design with low noise while carrying or switching loads. The series is safe for use in explosive environments, with no arc leakage due to its hermetically sealed design. The ASEV50 is mountable in any orientation without compromising performance.

Features

  • High current carry and high voltage - inert gas-filled arc chamber suitable for high-voltage switching
  • Compact structure and low noise - small, low-profile designs with low noise while carrying or switching loads
  • Safe for explosive environments - no arc leakage due to a hermetically sealed design
  • High-reliability design - hermetic sealing creates a stable environment for high-voltage switching
  • No specific mounting arrangement - mountable in any orientation without reduction of performance
  • UL approved, CE certified, and meets RoHS (2011/65/EU)

Applications

  • Battery disconnect
  • Electric vehicle (EV) charging
  • Energy storage systems
  • Photovoltaic
  • Power control
  • Circuit protection

Specifications

  • 1 Form X (SPST-NO) contact arrangement
  • 900VDC rated operating voltage
  • 50A rated current
  • 100A (3 minutes) short-term current
  • 1250A (1s) maximum short-circuit current
  • Dielectric withstanding voltage (initial)
    • 4000VDC between open contacts
    • 2500VAC between contacts to coil
  • 100MΩ minimum insulation resistance at 1000VDC
  • 200,000 cycles of mechanical life
  • 50mV maximum voltage drop
  • -40°C to +85°C operating temperature range
  • 12VDC, 24VDC, or 48VDC nominal voltage

Dimensions

Mechanical Drawing - Altran Magnetics ASEV50 High-Voltage DC Contactors
发布日期: 2025-12-02 | 更新日期: 2026-01-15