Ambiq AP510BEVB SoC Evaluation Board

Ambiq AP510BEVB SoC Evaluation Board is designed to help users evaluate the Apollo510B System-on-Chip (SoC). The Apollo510B is a next-generation wireless solution designed to redefine ultra-low-power performance for both conventional edge and AI-driven applications. Built on advanced Subthreshold Power Optimized Technology (SPOT®) from Ambiq, the Apollo510B delivers excellent energy efficiency, operating at minimal power levels without compromising performance.

The Ambiq Apollo510B Arm® Cortex®-M55-based SoC, in a BGA package, is pre-installed (AP510BFA-CBR) on the board. An onboard SEGGER J-Link debugger is also included. There are three user-controlled LEDs, two pushbuttons for application use, a reset pushbutton, and a power slide switch with an LED indicator for power status. The board includes an MSPI x16 (Hex) PSRAM, an SDIO 8GB eMMC, a high-speed expansion connector, and a mikroBUS™ socket interface. There are various test points for voltage measurements and jumpers for current measurements.

The Ambiq Display Shield Add-On Board with a 1.4" round 454x454 AMOLED touchscreen can be purchased separately (AP510DISP). This evaluation board does not include it.

Features

  • Apollo510B Arm Cortex-M55 based SoC in the BGA package (AP510BFA-CBR)
  • USB Type-C® connector for power/download/debug (J16)
  • USB Type-C connector for power/data to Apollo510B (J18)
  • Onboard SEGGER J-Link debugger
  • Debug-in port (J2) (SWD or ETM)
  • Three user-controlled LEDs
  • Two push buttons for application use, plus a reset push button
  • Power slide switch with LED power indicator
  • General-purpose male header (J8) for I/O and power access to a shield board
  • Solder bridge options for power supply flexibility and peripheral access options
  • On-board interfaces
    • MSPI x16 (Hex) PSRAM
    • SDIO 8GB eMMC
    • High-speed expansion connector
    • mikroBUS™ socket interface
  • High-speed connector (J7) for interfacing to displays and/or high-speed memory
  • RF switch/connector for BLE PHY testing
  • Test points for voltage measurements and jumpers for current measurements
  • RoHS compliant

Applications

  • Smartwatches/bands
  • Smart home devices
  • Body-worn and ambient AI
  • Wireless sensors and industrial edge
  • Smart remotes
  • Patient health monitoring
  • Hearing assist
  • Condition monitoring
  • Factory predictive maintenance
  • Livestock monitoring
  • Asset tracking

Board Components

Chart - Ambiq AP510BEVB SoC Evaluation Board
发布日期: 2025-11-25 | 更新日期: 2025-12-04