American Bright LED BIR-HMx/-HOx Infrared LEDs

American Bright LED BIR-HMx/-HOx Infrared LEDs are compatible with automatic placement equipment and infrared and vapor phase reflow solder processes. These LEDs are suitable for all SMT assembly methods and offer a "water-clear" lens appearance. The BIR-HMx/-HOx LEDs feature a 500mA peak forward current and 5V reverse voltage. These LEDs operate within the -40°C to 85°C temperature range and are RoHS-compliant. Typical applications include automatic control systems, photo interrupters, and remote control.

Features

  • Suitable for all SMT assembly methods
  • Compatible with infrared and vapor phase reflow solder process
  • Compatible with automatic placement equipment
  • "Water clear" lens appearance
  • RoHS-compliant

Specifications

  • 500mA peak forward current
  • 5V reverse voltage
  • -40°C to 85°C operating temperature range

Applications

  • Remote control
  • Smoke detectors
  • Photo interrupters
  • Photodetectors
  • Automatic control systems
View Results ( 7 ) Page
物料编号 数据表 波长 辐射强度 射束角 If - 正向电流 Vf - 正向电压 功率额定值 封装 / 箱体 显示角
BIR-HMC34C-TRB BIR-HMC34C-TRB 数据表 940 nm 5.05 mW/sr 105 deg 50 mA 1.5 V 90 mW 1205 (3212 metric) 105 deg
BIR-HO033A-TRB BIR-HO033A-TRB 数据表 850 nm 8 mW/sr 70 deg 20 mA 1.3 V 100 mW 1206 (3216 metric) 70 deg
BIR-HM133J-TRB BIR-HM133J-TRB 数据表 940 nm 7.07 mW/sr 30 deg 50 mA 1.2 V 100 mW 1206 (3216 metric) 30 deg
BIR-HMC33K-TRB BIR-HMC33K-TRB 数据表 940 nm 38.08 mW/sr 30 deg 50 mA 1.6 V 200 mW
BIR-HM235A-TRB BIR-HM235A-TRB 数据表 940 nm 0.92 mW/sr 120 deg 50 mA 1.25 V 100 mW 0805 (2012 metric) 120 deg
BIR-HMC33M-2-TRB BIR-HMC33M-2-TRB 数据表 940 nm 74.63 mW/sr 30 deg 70 mA 1.6 V 200 mW 1205 (3212 metric) 30 deg
BIR-HM133A-TRB BIR-HM133A-TRB 数据表 940 nm 3.6 mW/sr 60 deg 50 mA 1.25 V 100 mW 1206 (3216 metric) 60 deg
发布日期: 2024-05-19 | 更新日期: 2025-02-06