American Bright LED BPC-10x Phototransistor Couplers

American Bright LED BPC-10x Phototransistor Couplers feature 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and >8mm creepage distance. The current transfer ratio of these phototransistor couplers is specified to be in the range of 50% to 600% at IF=5mA and VCE=5V. The BPC-10x phototransistor couplers feature 60mA forward current, 6V reverse voltage, and 100mW power dissipation. These phototransistor couplers come in a 2.3mm profile long mini-flat package and comply with RoHS standards. The BPC-10x phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include programmable controllers, fast chargers, electric home appliances, telecommunication equipment, system appliances, and measuring instruments.

Features

  • 50% to 600% current transfer ratio range at IF=5mA and VCE=5V
  • 5000VRMS high input-output isolation voltage
  • >8mm creepage distance
  • 2.54mm lead pitch
  • -30°C to 110°C operating temperature range
  • 2.3mm profile long mini-flat package
  • UL/cUL approved (E236324)
  • VDE approved (40007240)
  • CQC approved (CQC18001204187)

Specifications

  • Input:
    • 60mA forward current
    • 6V reverse voltage
    • 100mW power dissipation
  • Output:
    • 80V collector-emitter voltage
    • 7V emitter-collector voltage
    • 50mA collector current

Applications

  • Programmable controllers
  • System appliances
  • Measuring instruments
  • Hybrid substrates that require high-density mounting
  • Telecommunication equipment
  • Fast chargers
  • Electric home appliances
  • Signal transmission between circuits of different potentials and impedances

Outline Dimensions

Mechanical Drawing - American Bright LED BPC-10x Phototransistor Couplers
View Results ( 2 ) Page
物料编号 Pd-功率耗散 电流传递比 绝缘电压 If - 正向电流 Vf - 正向电压 最大集电极/发射极饱和电压 上升时间 下降时间 Vr - 反向电压
BPC-1008 100 mW 260 % 5000 Vrms 50 mA 1.25 V 300 mV 18 us 18 us 6 V
BPC-1009 100 mW 400 % 5000 Vrms 50 mA 1.25 V 300 mV 18 us 18 us 6 V
发布日期: 2024-05-15 | 更新日期: 2024-06-26