LVEP-TO5嵌入式加速度计每次测量的功耗比传统IEPE加速度计低95%,但性能不会降低。TO-5封装采用气密密封,可防止污染,确保延长传感器使用寿命。典型应用包括大容量集成应用、无线振动传感器应用及其他电池供电和能量采集应用。
特性
- 超低功耗
- 标准化TO5半导体封装
- 灵敏度、频率响应和加速度范围可与全尺寸IEPE加速度计相媲美
- IP68气密密封
- 低噪声
- 尺寸小、重量轻
应用
- 无线振动传感器
- 电池供电和能量采集应用
- 高容量集成应用
- 内置电机、泵、风扇、压缩机和其他旋转设备的状况监测
规范
- 灵敏度:
- LVEP050-TO5 (50mV/g)
- LVEP100-TO5 (100mV/g)
- 灵敏度容差:±5%
- 超低功耗:180μW
- 极低的电流消耗:60μA
- BOV稳定时间:350µs
- 工作电压:3VDC
- 谐振频率:17kHz
- 宽带噪声:700μg
- 尺寸:8.4mm x 9.6mm
- 重量:3.2 g
尺寸图
数据手册
视频
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| LVEP050-TO5 | ![]() |
加速计 Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams |
| LVEP100-TO5 | ![]() |
加速计 Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams |
发布日期: 2023-07-26
| 更新日期: 2025-10-16