Amphenol FCI FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

0.50mm Pitch

Amphenol FCI FFC/FPC offers a broad range of 0.50mm pitch flex circuit connectors that offer a cost-effective, higher pin count flex connector solution. A traditional sliding actuator secures the cable.

View 0.50mm Connectors

OPU series - right angle, 2.0mm height, ZIF, top and bottom contact
SFVL series - right angle, 0.9mm height, ZIF, top and bottom contact
SFV_R series - right angle, 1.8mm height, ZIF, top and bottom contact
VLL series - right angle, 1.3mm height, ZIF, bottom contact

1.00mm Pitch

Amphenol FCI 1.00mm pitch flex connectors feature 1.00mm contact spacing to terminate displays and make difficult board-to-board connections in a cost-effective manner. This versatile system is ideal for use in industrial, instrumentation, and medical applications.

View 1.00mm Connectors

HFW_R series - right angle, 1.8mm height, non-ZIF, top and bottom contact
HFW_S series - straight, 5.3mm height, non-ZIF, straight
HLW_R series - right angle, 3.9mm height, non-ZIF, through-hole, top contact
HLW_S series - straight, 5.9mm height, non-ZIF, straight, through hole
SFW_R series - right angle, 2.7mm height, ZIF, top and bottom contact
SFW_S series - straight, 5.3mm height, ZIF, straight
SLW_R series - right angle, 4.0mm height, ZIF, through-hole, bottom contact
SLW_S series - straight, 5.5mm height, ZIF, straight, through-hole

2.54mm Pitch

Amphenol FCI Duflex™ connectors represent a cost-effective and reliable solution for terminating FPC/FFC and membrane touch switches. Designed for use on a 2.54mm grid, Duflex connectors combine a Dubox™ receptacle and the assembly speed of IDC termination techniques.

Learn More About Duflex Connectors

Amphenol FCI Clincher™ 2.54mm pitch Flex Connectors include single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Clinch cable termination produces gas-tight, contamination-free connections to each conductor.

Learn More About Clincher Connectors

发布日期: 2009-10-01 | 更新日期: 2023-10-27