特性
- Pre-molded to the cable, performance-matched cable with connector simplifies the specification process
- “D” shape friction fit design, easy to align and connect in blind-mate applications, simply pull to disconnect
- Touch proof contacts protect against accidental touch in multiple keying options
- Tactile and audible confirmation of mate
- Sealed to IP64 and IP67, keeps water and cleaning agents out of the connector when mated
- Optional active components, properly identify and control single-use or variable device parameters
应用
- Surgical devices (disposable electrosurgical products)
- Vital sign monitoring devices (patient wearable products)
- Therapy delivery devices
规范
- 4, 7, 10, and 14 pin options
- Unshielded or shielded
- Up to 3 keyways standard
- Mounting options
- PCB option for plug assemblies
- Cable or panel mount for receptacle assemblies
- Mating forces per EIA-364-13
- 31N insertion
- 23N withdrawal
- Mating cycle durability per EIA-364-26
- >5,000 for the receptacle
- Plug
- <100 limited use
- >5,000 multiple use
- 4.5kgf-cm panel nut torque
- Cable flex cycles of ±90°
- >5,000 one axis for unshielded
- >2500 one axis for shielded
- 1.0A per contact operating current, continuous duty
- 300VRMS operating voltage
- DWV at 100mA
- 1000VDC pin-to-pin maximum leakage
- 5,000VDC pins-to-groud maximum leakage
- Materials
- 28AWG stranded cond. PVC insulated cable with TPU jacket, non-shielded, off-white color
- Copper alloy contacts with gold over nickel plating
- Polyamide connector housing, white color
- TPU overmolds, blue color
Additional Resources
发布日期: 2017-05-02
| 更新日期: 2022-03-11