Amphenol FCI GIG-Array Board-to-Board Connectors
Amphenol FCI GIG-Array® Board-to-Board Connectors are designed to meet the needs of up to 10Gb/s applications requiring up to 296 signal pins per connector. The combination of multiple stack heights (15mm to 40mm) and multiple sizes (200 signals to 296 signals) utilizing a 100Ω differential matched impedance design allows for optimal design flexibility while yielding less than 1% cross-talk performance. GIG-Array connectors are ideal for high-density, high-speed mezzanine applications.Features
- Optimized design for utilization in high-density, high-speed mezzanine applications
- Ball Grid Array (BGA) termination for process friendly attachment
- 1mm x 0.65mm BGA interface pitch optimizes routing and electrical performance
- Stack heights available from 15mm to 40mm provide mezzanine design flexibility
- Connector sizes of 200 and 296 signals
- 100Ω differential pair matched impedance assures consistent high speed performance
- Dual beam signal contacts provide two points of contact increasing product reliability
- Polarized design assures proper mating of the connector
Applications
- Communications
- Data
- Industrial and instrumentation
发布日期: 2008-02-26
| 更新日期: 2022-03-11