Amphenol FCI Quickie® 2.54mm IDC Connectors

Amphenol FCi Quickie® 2.54mm IDC Connectors are a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable and cost-effective connectors come with specialized features in polarization, plating, and structure. Headers are low profile and come in shrouded versions with or without eject latches. Receptacles feature strain relief covers for precise alignment. Amphenol FCi Quickie IDC Connectors are designed for data, industrial, instrumentation, and automotive applications.

Features

  • Dual polarization feature prevents connector mismatch
  • Duplex plating saves cost and guarantees 100+ mating cycle performance
  • IDC headers have four walled shielding for pin protection and misalignment prevention
  • Pre-loaded adjustable bridge-type cover on receptacles shortens assembly time and protects contacts
  • Pin-in-paste versions and direct IDC-to-board one-piece solutions are available

Applications

  • Data
  • Industrial and instrumentation
  • Automotive

Connector Details

Amphenol FCI Quickie® 2.54mm IDC Connectors
发布日期: 2008-02-26 | 更新日期: 2025-02-04