Amphenol Commercial INFINITY InifiniBand™ Connectors

Amphenol Commercial INFINITY InifiniBand™ Connectors facilitate data speeds up to 75Gbps total bandwidth. The connector is high-density, hot pluggable, and meets SFF-8470 specifications. Applications include datacom devices, HCAs, SANs, RAID, XAUI, and high-speed routers/switches.

Features

  • Mechanical characteristics
    • 0.1mm co-planarity specification 
    • 55.5N max (4x version) connector insertion force 
    • 6.1N typical (4x version) connector withdrawal force
    • 250 mating cycles minimum durability 
  • Electrical characteristics
    • 100Ω +/- 10Ω differential impedance 
    • 300VAC DWV 
    • 10GΩ min insulation resistance 
    • 80mΩ max contact resistance
    • 70ps rise time for impedance measurement 
    • 5ps within pair skew
  • Options
    • Number of channels
      • 4x
      • 12x
    • Mating style
      • Screw lock style
      • Lanyard latch style
    • Mounting style
      • Screw mount
      • Solder post
      • Extended arms
  • Materials
    • Shell
      • Zinc alloy base material 
      • Nickel plating
      • Stainless steel rear cover
      • Steel with nickel plating jackscrew 
      • Stainless steel gasket 
      • Stainless steel locking plate
    • Connector
      • Copper alloy contact base material
      • Gold on the mating area; tin or tin-lead on termination contact plating 
      • Glass-reinforced, a lead-free solder reflow process compatible thermoplastic, UL94V-0 rated housing
  •  -40°C to +85°C operating temperature rating
  • Packaging
    • Tape and reel packaging
    • Tray packaging
发布日期: 2008-02-21 | 更新日期: 2026-03-20