Amphenol Advanced Sensors LET-Basic Alarm Module
Amphenol Advanced Sensors LET-Basic Alarm Module uses the standard MODBUS-RTU protocol and an asynchronous serial 2-wire RS485 port. The host computer data reading interval shall be ≥ 500ms (recommended 1s). Its default device address is 01 and can be configured via host computer commands or LEAK-Talk software. The Amphenol Advanced Sensors LET-Basic Alarm Module supports BACnet IP and Modbus RTU/TCP.
Features
- The LET-Basic alarm module is small in size, and all installation and operation can be easily completed without opening the module
- The alarm module is an alarm mode of automatic reset after leak elimination
- The output of the alarm indicator, buzzer, and relay follows the automatic reset
- Stepless adjustment of detection sensitivity, one key mute button for alarm, and buzzer setting switch
- The LET-Basic Alarm module is suitable for air conditioning equipment, computer room, liquid container, pump tank, and other occasions where leakage monitoring and alarm are needed
- Total cable length 500 meters
- Small size, guide rail installation
- One-click silence, automatic reset function
- RS485 MODBUS communication
Applications
- Air conditioning equipment
- Computer room
- Liquid container
- Pump tank
- Mission-critical applications where leak detection is essential
Kit Contents
- Controller
- Power extension wire
- Lead cable - 3 meters (~10ft)
- Testing cable - 15 meters (~50ft)
- Wire end connector
Specifications
- Communication parameters
- Data transfer rate: Baud rate 9600 BPS
- Data transmission format: N (parity check), 8 (data bit), 1 (stop bit)
- Device default address: 01
- RS485 wiring port: Standard two-wire asynchronous communication, 8RS+, 9RS-
- Leak controller
- Dimensions/weight: L 86mm x W 58mm x H 52mm; 100g
- Plastic casing: Black fireproof ABS material, DIN 35mm track installation
- Detection sensitivity: Full-range stepless adjustment, response time less than 1 second (at maximum sensitivity)
- Power requirement: 12VDC to 24VDC/AC, standby current 70mA, alarm current 120mA
- Relay output: 1SPDT normally open and normally closed output, with a maximum output power of 220VAC/2A
- RS485 output: RS + RS- dual communication interfaces, device address 1 to 255
- Non-positioning detection cable
- Weight: 30g/m
- Cable diameter: 5.5mm
- Cable length: 15m supplied with kit (custom lengths are available up to 500m)
- Maximum exposure temperature: 85°C
- Module
- Patch cable: Optional
- Lead cable length: 3m
- Cable connector: Standard component
- Hold downs: Standard component
Typical Application System Diagram
发布日期: 2026-08-07
| 更新日期: 2026-08-11