Amphenol Advanced Sensors NTC Miniature Thermoprobes

Amphenol Advanced Sensors NTC Miniature Thermoprobes consist of a miniature bead thermistor hermetically sealed in the top of a shock-resistant solid glass rod. These devices exhibit excellent stability for all service temperatures at or below the aging temperature. Amphenol Advanced Sensors NTC Miniature Thermoprobes are designed for a variety of general-purpose applications involving temperature measurement and control, circuit temperature compensation, liquid level sensing, or airflow measurement. They are ideal for applications requiring a reliable, cost-effective sensor.

Features

  • Miniature bead thermistor sealed in the tip of a shock-resistant solid glass rod
  • Improved stability over glass-coated and ruggedized glass bead thermistors

Applications

  • Temperature measurement and control
  • Circuit temperature compensation
  • Liquid level sensing
  • Airflow measurement

Dimensions

Mechanical Drawing - Amphenol Advanced Sensors NTC Miniature Thermoprobes
发布日期: 2015-10-01 | 更新日期: 2022-03-11