Amphenol RF RG-58 High Flex Cable Assemblies
Amphenol RF RG-58 High Flex Cable Assemblies are available in various in-series configurations, including BNC, N-Type, SMA, and TNC. These cable assemblies offer durable connector interfaces to ensure consistent mechanical integrity in demanding applications. The RG-58 RF cable assemblies operate at DC–3GHz frequency range, 50Ω impedance, and 800VRMS maximum dielectric withstanding voltage. These high-flex cables feature a finewire stranded copper center conductor with a tinnedcopper braid shield. The cable maintains consistent electrical performance when flexed, making the assemblies highly suited for dynamic routing to support awide range of integration requirements. The RG-58 RF cable assemblies are ideal for automation, communication systems, and RF laboratory environments.
Features
- Reliable electrical performance up to 3GHz
- Designed for a highly flexible cable type
- Durable connector interface configurations
- Consistent electrical performance when flexed
Applications
- Test and measurement equipment
- Industrial automation and robotics
- Wireless communication infrastructure
- RF prototyping and laboratory environments
- Automotive connectivity systems
- Transportation and telematics
Technical Specifications