Amphenol Commercial RJE39倒置直角模块化插座

Amphenol Commercial Products (Amphenol ICC) RJE39系列倒置模块化插座是多端口直角连接器,具有多种LED和屏蔽选项。该插座具有出色的EMI性能,支持以太网协议。该器件设有用于提高EMI性能的屏蔽选项,LED可用于验证链路活动和网络速度。RJE39系列符合IEC 60603-7标准和RoHS指令。

特性

  • Multiport, right-angle connectors
  • Wide variety of LED and shielding options
  • Ideal for programs that need multiple connectors, but have limited PCB space
  • Superior EMI performance
  • Supports Ethernet protocols
  • LEDs can be used for verification of link activity and network speed
  • Single and 8-port THT series
  • IEC 60603-7 standard
  • RoHS compliant

应用

  • 网络和电信
  • 办公和家用设备
  • 消费类产品
  • 工业

规范

  • 接触电阻:20mΩ(最大值)
  • 最小绝缘电阻:500MΩ(500VDC时,最多持续2分钟)
  • 额定电流:1.5A
  • 额定电压:125VAC
  • 介电耐压:1000VAC峰值,60Hz,持续1分钟
  • LED正向直流电流:20mA(典型值)
  • LED正向电压:20mA时最大2.6V(用于单色)
  • LED反向电压:5V(最小值)
  • LED光强度:20mA时4.5mcd至6.0mcd(用于单色)
  • 工作温度范围:-55°C至+85°C
  • 插配连接器插入力:5.0lbs(最大值)
  • 插配连接器拉动保持力:20lbs(最小值)
  • 耐用性:插拔750次
  • 符合RoHS指令
发布日期: 2019-04-04 | 更新日期: 2023-05-05