Amphenol Industrial Tru-Loc® Splitter Connectors

Amphenol Industrial Tru-Loc® Splitter Connectors receive power and signal from one cable and splits it into two equal, yet separate, sets of power and signal. These Tru-Loc splitters offer up to 13A current capability per contact with dielectric withstanding of 1600VAC RMS. Applications for Amphenol Industrial Tru-Loc Splitter Connectors include industrial automation, process control, power generation, diesel, LNG and gas engines, automotive sensing, cycling (electronic gear shifting), and industrial internet.

Features

  • 120Ω ±10% controlled impedance between two sets of contact pairs
  • -40°C to +150°C operating temperature range
  • Up to 13A current capability per contact
  • 1600VAC rms dielectric withstanding
  • Ability for signal and power in one connector
  • IP67 sealing protection
  • High integrity electrical connections utilizing RADSOK design contacts

Applications

  • Industrial automation
  • Process control
  • Power generation
  • Diesel
  • LNG and gas engines
  • Automotive sensing
  • Cycling (electronic gear shifting)
  • Industrial internet
发布日期: 2015-09-03 | 更新日期: 2022-03-11