ams OSRAM ALIYOS LED-On-Foil Technology

ams OSRAM ALIYOS LED-On-Foil Technology is designed for automotive lighting and features ultra-thin construction so that the foils can be applied almost invisibly to any base material. The foil can also be installed one behind the other, offset on the z-axis, achieving a spatial 3D effect. The flexibility of the ALIYOS technology allows it to follow 2.5D bent surfaces, meaning there are virtually no limits to the shape of lighting elements. Taillights can be seamlessly integrated into round body shapes, and the flat design frees up space for new ideas and fundamental innovation for automotive product design. ams OSRAM ALIYOS has LED segments that can be controlled individually and combined to create sophisticated signatures, lettering, and light image scenarios.

Features

  • Flexible design
  • Transparent
  • Thin construction
  • Can be installed one behind the other
  • Overall height of <1mm
  • >10,000cd/m2 brightness level
  • Individual controllable segments

Videos

发布日期: 2023-09-27 | 更新日期: 2023-10-10