ams OSRAM Multi-Pixel EVIYOS® 2.0 LED

ams OSRAM Multi-Pixel EVIYOS® 2.0 LED features 25,600 individually controllable light pixels, enabling fully adaptive, dynamic headlight operation. The EVIYOS 2.0 can selectively illuminate the road ahead, maximizing the driver's view in the high-beam mode without creating the glare typically experienced by other road users. With a pixel pitch of 40μm, the 25,600 individually controlled LEDs can also project high-resolution images on the road surface, such as displaying warning symbols to the driver or other road users. Displayed symbols ensure night driving is improved by the increased time drivers have to react to hazards on the road. ams OSRAM Multi-Pixel EVIYOS 2.0 LED helps to heighten awareness of danger, potentially reducing the risk of accidents.

Features

  • 25,600 individual controllable light pixels
  • Flexible aspect ratio 1:3 or 1:4 (same footprint)
  • LED/IC-Hybrid + companion ASIC
  • High-resolution adaptive driving beam (ADB)
  • Road projection
  • 40μm pixel pitch

Applications

  • Dynamic forward lighting
  • Projection
  • Transportation

Construction

ams OSRAM Multi-Pixel EVIYOS® 2.0 LED
发布日期: 2023-07-21 | 更新日期: 2023-08-22