Analog Devices Inc. EVAL-ADT7604-AZ Evaluation Board

Analog Devices EVAL-ADT7604-AZ Evaluation Board features the ADT7604, a 20-channel data center thermal-measurement and leak-sensing system with EEPROM. The ADT7604 measures a wide variety of temperature sensors and digitally outputs the result in °C, °F, or Ω with 0.1°C accuracy and 0.001°C resolution. All signals are buffered and digitized simultaneously using two high-accuracy, 24-bit Δ-Σ ADCs.

The Analog Devices EVAL-ADT7604-AZ is a thermal measurement evaluation board featuring two copper-trace sensors, two leak detectors, a 1kΩ thermistor, and a PT-100 RTD. When connected to a DC2026C Linduino demo circuit and a host PC, the EVAL-ADT7604-AZ displays temperature, resistance, and fault status for multiple sensor types via the graphical user interface (GUI).

The copper trace sensors require a one-time calibration before operation. The user can configure the leak detection sensors to report either raw resistance between the metal traces or the percentage of sensor coverage. The GUI supports evaluation of all onboard sensors and external custom sensors: a custom copper trace sensor connected to J1 and a custom leak-detection sensor connected to J3.

Features

  • Features the ADT7604 20-channel, data center thermal measurement and leak sensing system with EEPROM
  • Board includes
    • Two copper trace sensors
    • Two leak detectors
    • One 1kΩ thermistor
    • One PT-100 RTD

Applications

  • AI/HPC datacenter liquid cooling systems
  • Server rack thermal management
  • Industrial process control and monitoring
  • CDU and coolant distribution unit monitoring

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADT7604-AZ Evaluation Board
发布日期: 2026-06-26 | 更新日期: 2026-06-26