Analog Devices / Maxim Integrated 用于RS-485的完全隔离收发器解决方案

Maxim Integrated和HALO Electronics共同开发了面向RS-485/Profibus高速工业应用的完全隔离的收发器解决方案。Maxim RS-485/Profibus半双工DP收发器可提供电隔离(2750V或5000V),通过断开接地环路提高通信性能。这样还能降低因端口之间的较大接地电位差异导致的噪声。

HALO隔离变压器为电源提供电流隔离(2750V或5000V)。这些变压器的设计采用了最佳匝比和ET常数,用于配合Maxim收发器使用。使用两种解决方案时,电缆和电路UART侧之间的信号与电源完全隔离。

特性

  • HALO TGMS-14 (supplemental insulation) and TGMR-14 (reinforced insulation) isolation transformers are specifically designed for use with MAX14940, MAX14943, MAX14946, and MAX14949 RS-485/Profibus transceivers
  • 2750Vrms or 5000Vrms isolation voltages 
  • Supplemental and reinforced insulation
  • Optimized ET constant
  • Toroidal design minimizing stray magnetic flux
  • UL/DEMKO recognized

框图

Analog Devices / Maxim Integrated 用于RS-485的完全隔离收发器解决方案

MAX14938/MAX14939解决方案

Analog Devices / Maxim Integrated 用于RS-485的完全隔离收发器解决方案
发布日期: 2019-11-08 | 更新日期: 2023-05-03