Anaren A43364 Wi-Fi Module Series

Anaren A43364 Wi-Fi Module Series

Anaren A43364 Wi-Fi Modules are surface mounted 2.4GHz radio frequency (RF) transceivers. The modules incorporate Wi-Fi technology that conforms to the WLAN IEEE 802.11b/g/n. For complete subsystem functionality, the CYW43364 chipset integrates an ARM® Cortex®-M3 processor and on-chip memory.

The A43364 uses an external antenna through a compact U.FL connector, that allows for locating the antenna away from the module. The modules have compatible footprint and measures 11mm x 19mm x 2.5mm.

Features:
  • Single-band 802.11b/g/n with complete Wi-Fi functionality
  • Operating voltage: VDD = 3.0V to 4.8V (powers the radio core), VDDIO = 1.8V to 3.6V (powers MCU and radio I/O), VBAT = 1.65V to 3.6V (powers MCU’s RTC, 32kHz oscillator, and backup registers)
  • Operating temperature: -30°C to +85°C
  • CYW43364 chipset with integrated ARM Cortex-M3 processor and on-chip memory for complete WLAN subsystem functionality
  • STM32F412 ARM Cortex-M4-based microcontroller with 1MB flash memory and 256KB SRAM
  • Output power: FCC compliant up to +24.3dBm, ETSI compliant up to +19.9dBm

  • 37 GPIO pins available
  • Interfaces include: UART, SPI, I2S, I2C, USB, CAN, JTAG, ADC, PWM and GPIO
  • Connection range up to 350 feet line of sight (may vary based on connected device)
  • Support for secure OTA
  • RoHS compliant
  • Shielded package
  • LGA footprint
  • Small package size: 11mm x 19mm x 2.5mm
  • Approximate weight: 0.8 grams

Anaren A43364C-MSDK1 Wi-Fi Cloud IoT Development Kit

A43364C-MSDK1 Wi-Fi Cloud IoT Development Kit

Anaren A43364C-MSDK1 Wi-Fi Cloud IoT Development Kit has rapid prototyping and development testing for Wi-Fi applications created in Atmosphere. Using a innovative stacked design with two separate boards, the kit integrates the A43364 Development Board and the Multi-Sensor Shield. Both the A43364 Development Board and Multi-Sensor Shield feature an Arduino-compatible footprint, offering complete cross-platform compatibility by using either board individually or with an Arduino. The kit supports various peripheral interfaces, including UART, SPI, I²S, I²C, USB, CAN, JTAG, GPIO, and ADC.
The kit offers designers cloud connectivity, industrial monitoring, smart home appliances and more, to bring any solution to life.

eNews
  • Anaren
发布日期: 2017-11-17 | 更新日期: 2017-11-17