Anderson Power Products SB®120 Connectors
Anderson Power Products (APP) SB®120 Connectors offers UL-rated currents up to 240A and a 10AWG to 1AWG wire size (5.3mm2 to 42.4mm2) range in a small SB housing. The APP SB120 Connectors include a chemical-resistant housing option that extends the temperature range down to -40°C while offering enhanced UV and chemical resistance. These connectors feature panel mounting grooves allowing easy mounting with mounting clamps. Like other multipole connectors, SB120 offers color-coded mechanically keyed housings. Keys can identify and separate different circuits or prevent users from accidentally cross-mating different voltages.Features
- 10AWG to 1AWG (5.3mm2 to 42.4mm2) wire sizes
- Up to 240A UL-rated current
- Panel mounting grooves allow easy mounting with mounting clamps
- Small SB housing
- Chemical-resistant housing option
- Extends the temperature range down to -40°C
- Offers enhanced UV and chemical resistance
Specifications
- 120A current rating
- 400VAC/DC operating voltage rating
- 120A/10-cycle breaking capacity
- 200VDC (breaking capacity) voltage rating
- IEC 60529, IP20 finger safety, mated only
- -20°C to +105°C standard operating temperature range
Dimensions
Additional Resources
发布日期: 2022-05-27
| 更新日期: 2023-02-16