Anderson Power Products SB®50 Connectors

Anderson Power Products SB®50 Connectors feature a one-piece plastic housing using stainless steel springs to hold low-resistance contacts in place. These connectors work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. The genderless design mates with itself and has a plated through-hole mounting style. APP SB®50 Connectors are UL rated for hot plugging up to 50A, while the low-resistance silver- or tin-plated copper contacts enable UL-rated currents up to 120A.

Features

  • Plated through-hole mounting style
  • Wire, PCB, and busbar contacts
  • Low-resistance silver- or tin-plated copper contacts
  • Works with wire sizes from 16AWG (1.5mm²) to 6AWG (13.3mm²)
  • UL rated for hot plugging up to 50A
  • Genderless design mates with itself
  • Color-coded mechanical keys
  • 2200VAC dielectric withstanding voltage
  • Temperature range
    • Standard housings: -20°C to +105°C
    • Chemical-resistant housings : -40°C to +105°C

Dimensions

Anderson Power Products SB®50 Connectors
发布日期: 2019-07-10 | 更新日期: 2023-08-15