Anderson Power Products 4-Pole & 6-Pole SPEC Pak® Connectors
Anderson Power Products 4-Pole and 6-Pole SPEC Pak® Connectors use rugged and environmentally sealed (IP68) shells to protect existing APP Powerpole® contacts and housings. These connectors feature touch-safe, color-coded Powerpole housings that work with 24AWG to 10AWG wire gauge to offer thousands of flexible design solutions in a single interconnect. APP 4-Pole and 6-Pole SPEC Pak Connectors provide 1500 mating cycles with an operating temperature range of -40°C to +105°C. These connectors can be used anywhere a rugged and waterproof high-power, signal, and ground interconnect solution is required. Typical applications include mass transportation, off-road vehicles, factory automation, oil and petrochemical exploration, agricultural equipment, and more.Specifications
- IP68 protection
- Accepts 24AWG to 10AWG wire gauge
- 1500 mating cycles
- -40°C to +105°C operating temperature range
Applications
- Marine
- Wind power
- Lighting
- Transportation
- Pumps
- Ground support
- Machine tools
- Industrial automation
- Motors
- Solar power
- Harsh environments
4-Pole Features & Components
4-Pole Dimensions
6-Pole Features & Components
6-Pole Dimensions
发布日期: 2012-02-27
| 更新日期: 2022-03-11