Antenova Aurata SR4L112 SMD Antenna

Antenova Aurata SR4L112 SMD Antenna is an embedded passive FR4 surface-mount SMD antenna for 4G LTE, cellular, LPWA, and NB-IoT. This antenna operates on the most common 4G bands like LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7, and LTE B40. The SR4L1112 antenna delivers high efficiency on a 160mm PCB length with a very compact form factor of 28mm x 10mm x 3.3mm. This antenna is placed on the short edge of the PCB and requires no ground plane on either side of the antenna. The SR4L1112 antenna features a 698MHz to 2700MHz frequency range, 50Ω impedance with matching, and linear polarization. Typical applications include Internet of Things (IoT) sensors, telematics and tracking devices, Machine to Machine (M2M)/remote monitoring, wearables, and smart metering.

Features

  • Placement on the short edge of the PCB
  • High-performance Designed For Integration (DFI)
  • Antenna for cellular 4G/LTE applications on long/narrow PCB applications
  • High efficiency on a 160mm PCB length, very compact form factor of 28mm x 10mm x 3.3mm
  • 160mm x 29mm evaluation PCB size
  • No ground plane required on either side of the antenna
  • Passive FR4 chip antenna
  • Wideband 4G LTE antenna
  • 5.6dBi 4G LTE peak gain

Applications

  • Internet of Things (IoT) sensors
  • Telematics and tracking devices
  • Machine-to-Machine (M2M)/remote monitoring
  • Smart metering (water, electricity, and natural gas)
  • Embedded antenna solutions
  • Wearables
  • Cellular and wireless
  • Industrial and automation
  • Smart cities and infrastructure
  • Transportation and automotive
  • Logistics and asset tracking
  • Agriculture and environmental
  • Energy and utilities
  • Broadcasting and media
  • Consumer and entertainment

Specifications

  • Frequency range:
    • 698MHz to 960MHz
    • 1710MHz to 2200MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2700MHz
  • 50Ω impedance with matching
  • Linear polarization
  • ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
  • <2.6g weight
  • SMD type antenna
  • -40°C to +140°C operating temperature range

Dimension Diagram

Mechanical Drawing - Antenova Aurata SR4L112 SMD Antenna
发布日期: 2026-08-06 | 更新日期: 2026-08-27