Antenova Lucida Antenna

Antenova Lucida Antenna is ideal for LTE applications, including 4G single and MIMO antenna systems. This compact, low-profile, SMD antenna covers LTE bands in the USA and other world regions. The Lucida uses an external matching circuit to optimize the antenna within a device to the required bands. Typical applications for Antenova Lucida Antenna include 4G MiFi routers, femtocell / picocell base stations, portable devices, remote monitoring, network devices, and wearable devices.

Features

  • Antenna for 4G LTE applications, including MIMO systems
  • LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2500MHz to 2690MHz), LTE B40 (2300MHz to 2400MHz)
  • Smallest internal LTE antenna, including clearance area
  • Maintains high performance within device: designed For integration (DFI)
  • Low-profile innovative design
  • SMD mounting
  • Supplied on tape and reel

Applications

  • 4G MiFi routers
  • Femtocell / picocell base stations
  • Portable devices
  • Remote monitoring
  • Network devices
  • Wearable devices
发布日期: 2016-03-10 | 更新日期: 2022-03-11