Antenova M20047-1 Active Antenna Module
Antenova M20047-1 Active Antenna Module operates in a 1559MHz to 1609MHz frequency range while supporting GPS, GLONASS, Galileo, and Beidou protocols. This low-power SMT antenna module is compact with dimensions of 7mm x 7mm x 0.9mm. The series also features an onboard SAW filter and low power consumption, using a 1.5V to 3.3V power supply. Antenova M20047-1 Active Antenna Module is ideally suited for wearable technology, asset tracking, safety, and navigation device applications.Features
- 1559MHz to 1609MHz frequency range
- Supports GPS, GLONASS, Galileo, and Beidou protocols
- Onboard SAW filter
- Compact SMT form factor
- 7.0mm x 7.0mm x 0.9mm dimensions
- Low power consumption, 1.5V to 3.3V power supply
Applications
- Wearable cameras, watches, and fitness equipment
- Asset tracking
- Safety and navigation devices
- Other portable electronic devices
Block Diagram
Application Schematic
发布日期: 2018-10-02
| 更新日期: 2022-11-02