Antenova Mutica Dual-band Wi-Fi Antenna
Antenova Mutica Dual-band Wi-Fi Antenna is designed for 2.4GHz to 2.5GHz and 4.9GHz to 5.9GHz applications. This ultra-compact antenna only requires a small ground plane and integrates into the corner with minimal PCB clearance area. The design focuses on being part of the device and not designing the device around the antenna (DFI - Designed for Integration). The Mutica Dual-band Wi-Fi Antenna is ideal for single and MMO antenna systems. Typical applications include access points, portable devices, headsets, PC cards, game consoles, set-top-boxes, and more.Features
- Antenna for 2.4GHz to 2.5GHz and 4.9GHz to 5.9GHz applications, Wi-Fi 802.11a/b/g/j/n/ac
- Maintains high performance on the device, DFI (Designed For Integration)
- Ultra-compact
- Linear polarization
- SMD mounting
- Suitable for lead-free solder
- Supplied on Tape and Reel
Applications
- Access points
- Portable devices
- Headsets
- PC cards
- Game consoles
- Set-Top-Boxes
- Network devices
- Wearable devices
- MIMO systems
Specifications
- 50Ω impedance with matching
- 11.3mm x 5.0mm x 0.8mm in dimension (LxWxH)
- 24-month shelf life
- 2.4GHz to 2.5GHz frequency range RF characteristics
- Gain
- 2.0dBi peak
- -0.5dBi average
- >75% efficiency
- -12dB maximum return loss
- 1.5:1 maximum VSWR
- Gain
- 4.9GHz to 5.9GHz frequency range RF characteristics
- Gain
- 3.0dBi peak
- -2.5dBi average
- >65% efficiency
- -6.0dB maximum return loss
- 2.70:1 maximum VSWR
- Gain
- Temperature ranges
- -40°C to +125°C operating
- -10°C to +40°C storage
Related Development Tools
发布日期: 2017-03-02
| 更新日期: 2022-03-30