Antenova Sharpi 4.9GHz to 5.9GHz Wi-Fi® Antenna
Antenova Sharpi Wi-Fi® Antenna is an ultra-compact 4.9GHz to 5.9GHz ceramic antenna developed for 5G Wi-Fi applications. The antenna measures 1mm x 0.5mm x 0.5mm with a 5mm x 3mm footprint, and only requires a small ground plane. Designed for Integration (DFI), the Sharpi Wi-Fi Antenna maintains good performance when placed in a device. The Sharpi Wi-Fi Antenna is easily integrated into a PCB layout using Antenova's guidance on positioning. The Sharpi Wi-Fi Antenna is ideal for single and MIMO antenna systems. Consumer applications include wearable devices, access points, portable devices, PC cards, set-top boxes, network devices, IP cameras, and V2X networks.Features
- Antenna for 4.9GHz to 5.9GHz applications, Wi-Fi 802.11a/h//j/n/p/ac including vehicle-to-vehicle (V2X) applications
- Maintains high performance on device, DFI (Designed For Integration)
- Ultra-compact ceramic solution
- SMD mounting
- Supplied on Tape and Reel
Applications
- Access points
- Portable devices
- PC-cards
- Set-top-boxes
- Network devices
- Wearable devices
- V2X networks
- MIMO systems
- IP cameras
Specifications
- 3.50dBi peak gain
- -2.50dBi average gain
- >60% average efficiency
- -6.0dB maximum return loss
- 3.0:1 maximum VSWR
- 50Ω impedance with matching
- 24-month shelf-life
- Temperature ranges
- -40°C to +125°C operating
- -10°C to +40°C storage
- Dimensions
- 1.0mm x 0.5mm x 0.5mm (LxWxH)
- 5.0mm x 3.0mm footprint
Related Development Tool
发布日期: 2017-06-27
| 更新日期: 2022-04-04