Antenova SR4L069 Allani SMD Antenna
Antenova SR4L069 Allani SMD Antenna covers common 4G and 5G bands, including B71, LTE 700, GSM850, GSM900, DCS1800, LTE B40, and 5G B78. This antenna covers a frequency range of 617MHz to 3800MHz and features linear polarization and 50Ω impedance. It is designed to fit onto a PCB. Antenova SR4L069 Allani SMD Antenna is ideal for telematics, remote monitoring, drone communications, and Internet of Things (IoT) applications.Features
- Designed for 3G, 4G, and 5G cellular applications
- High performance
- Suitable for high volume manufacturing
- High efficiency (which assists with PTCRB certification)
Applications
- Telematics
- Network devices such as cellular routers
- Pico base-stations
- Remote monitoring
- Point-of-sale (POS) terminals
- Machine to machine (M2M)
- IoT
- Closed Circuit TV (CCTV) over cellular
- Drone communications
Specifications
- Frequency Ranges
- 617MHz to 824MHz
- 824MHz to 960MHz
- 1710MHz to 2170MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
- 3300MHz to 3800MHz
- Linear polarization
- 50Ω impedance
- SMD design
- 45mm x 10mm x 3.3mm dimensions
- -40°C to +140°C operating temperature range
- ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
Videos
发布日期: 2021-11-10
| 更新日期: 2023-06-28